Banner K30 Series Red, Green Beacon 30V dc Flashing, Steady Base, LED Bulb, IP65
- RS Stock No.:
- 331-268
- Mfr. Part No.:
- K30APPBGREQP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€166.54
(exc. VAT)
€204.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.54 |
*price indicative
- RS Stock No.:
- 331-268
- Mfr. Part No.:
- K30APPBGREQP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red, Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 50mA | |
| Mount Type | Base | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | K30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 49.4mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, IEC 60068-2-6, cULus, CE, NEMA, IEC 60068-2-27, DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red, Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 50mA | ||
Mount Type Base | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series K30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 49.4mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, IEC 60068-2-6, cULus, CE, NEMA, IEC 60068-2-27, DIN 40050-9 | ||
- COO (Country of Origin):
- US
The Banner Sensor features a rugged, cost-effective design with an integrated pushbutton. It offers IP65 waterproof construction, making it ideal for wash down environments.
Immune to EMI and RFI interference
12 to 30V dc operation
Related links
- Banner K30 Series Green Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Blue Red Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Yellow Red Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Red Flashing Base IP67, IP69K
- Banner K30 Series Green Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30L Series Yellow Green Beacon 30V dc Flashing LED Bulb IP67
