Banner K30 Series Red, Green Beacon 30V dc Steady, Flashing Base, LED Bulb, IP67, IP69K
- RS Stock No.:
- 331-274
- Mfr. Part No.:
- K30APT2GREQP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€159.53
(exc. VAT)
€196.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.53 |
*price indicative
- RS Stock No.:
- 331-274
- Mfr. Part No.:
- K30APT2GREQP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red, Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 55mA | |
| Base Diameter | 30mm | |
| Terminal Type | Screw | |
| Housing Colour | Green, Red | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | K30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 41mm | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | RoHS, IEC IP69K, IEC 60068-2-6, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red, Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 55mA | ||
Base Diameter 30mm | ||
Terminal Type Screw | ||
Housing Colour Green, Red | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series K30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 41mm | ||
IP Rating IP67, IP69K | ||
Standards/Approvals RoHS, IEC IP69K, IEC 60068-2-6, IEC 60068-2-27 | ||
- COO (Country of Origin):
- CN
The Banner Pick-to-light devices are compact, self-contained units that require no external controller. They feature excellent immunity to false triggering from water spray, detergents, oils, and other contaminants. With waterproof IEC IP69K construction, they are ideal for wash down environments. These devices offer easy actuation with no force required, providing a reliable and efficient solution for inventory management and assembly line applications.
Rugged
Cost effective
Easy to install
Related links
- Banner K30 Series Green Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Green Beacon 30V dc Steady LED Bulb IP67
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Yellow Red Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Green Beacon 30V dc Steady LED Bulb, IP69K
- Banner K30 Series Green Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Blue Beacon 30V dc Steady LED Bulb IP68, IP67
- Banner K30 Series Green Red Beacon 30V dc Steady LED Bulb IP67
