Banner K30 Series Green Beacon 30V dc Flashing, Steady Panel, LED Bulb, IP67, IP69K
- RS Stock No.:
- 331-264
- Mfr. Part No.:
- K30ABT2XGH
- Manufacturer:
- Banner
Subtotal (1 unit)*
€159.53
(exc. VAT)
€196.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.53 |
*price indicative
- RS Stock No.:
- 331-264
- Mfr. Part No.:
- K30ABT2XGH
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 55mA | |
| Current Type | DC | |
| Mount Type | Panel | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | K30 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 41mm | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | NEMA, IEC 60068-2-27, IEC 60068-2-6, RoHS, CE, cULus, DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 55mA | ||
Current Type DC | ||
Mount Type Panel | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series K30 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 41mm | ||
IP Rating IP67, IP69K | ||
Standards/Approvals NEMA, IEC 60068-2-27, IEC 60068-2-6, RoHS, CE, cULus, DIN 40050-9 | ||
- COO (Country of Origin):
- MX
The Banner Touch Button devices are compact, self-contained units that require no external controller. They feature excellent immunity to false triggering from water spray, detergents, oils, and other contaminants. With waterproof IEC IP69K construction, they are ideal for wash down environments. These devices offer easy actuation with no force required, providing a reliable and efficient solution for inventory management and assembly line applications.
Rugged
Cost effective
Easy to install
Related links
- Banner K30 Series Green Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Red Flashing Base IP67, IP69K
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Yellow Red Beacon 30V dc Flashing LED Bulb IP69K
- Banner K30 Series Green Beacon 30V dc Continuous Base IP67, IP69K
- Banner K30 Series Red Steady Base IP65
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Green Beacon 30V dc Steady LED Bulb IP67
