Pfannenberg PY L-S Series Green Beacon 48V dc Blinking, Continuous, Flashing Panel, LED Bulb, IP66
- RS Stock No.:
- 460-375
- Mfr. Part No.:
- 21513816055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€143.00
(exc. VAT)
€175.89
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €143.00 |
*price indicative
- RS Stock No.:
- 460-375
- Mfr. Part No.:
- 21513816055
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Current Consumption | 120mA | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | PY L-S | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Approval, NEMA TYPE 4/4X, IEC 825, IEC 73/DIN EN 60073/VDE 0199, EN 62262, EN 60825-1, EN 60529, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Green | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Current Consumption 120mA | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Series PY L-S | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals UL Approval, NEMA TYPE 4/4X, IEC 825, IEC 73/DIN EN 60073/VDE 0199, EN 62262, EN 60825-1, EN 60529, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY L-S Series Multicolour Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Amber Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M-M Series Red Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Amber Beacon 230V ac/dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Yellow Beacon 24V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Red Beacon 24V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Amber Beacon 230V ac Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 48V dc Flashing Blinking Panel IP66
