Pfannenberg PY L-M-M Series Red Beacon 48V dc Blinking, Continuous, Flashing Panel, LED Bulb, IP66
- RS Stock No.:
- 460-466
- Distrelec Article No.:
- 303-69-745
- Mfr. Part No.:
- 21553815004
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€281.70
(exc. VAT)
€346.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.70 |
*price indicative
- RS Stock No.:
- 460-466
- Distrelec Article No.:
- 303-69-745
- Mfr. Part No.:
- 21553815004
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 63mA | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 48V dc | |
| Series | PY L-M-M | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, EN 60529, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2, IK 08 (EN 62262), NEMA TYPE 4/4X | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Red | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 63mA | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 48V dc | ||
Series PY L-M-M | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, EN 60529, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2, IK 08 (EN 62262), NEMA TYPE 4/4X | ||
- COO (Country of Origin):
- DE
The Pfannenberg Function-monitored LED light offers selectable signaling modes, including continuous steady on, blinking light, or flashing light, providing flexibility for various applications. This function-monitored LED light with red lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.
Mounting option via external brackets or internal holes Alarm output max. 230V,120mA(AC,DC) Alarm output type potential free, opens on error
Electrical contact only in the assembled lower part
Related links
- Pfannenberg PY L-M Series Red Beacon 24V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Amber Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Multicolour Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Green Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Yellow Beacon 24V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Red Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M Series Amber Beacon 230V ac Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Amber Beacon 230V ac/dc Blinking Flashing Panel IP66
