Pfannenberg PY L-S Series Yellow Beacon 48V dc Flashing, Continuous, Blinking Panel, LED Bulb, IP66
- RS Stock No.:
- 460-359
- Mfr. Part No.:
- 21513813000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€149.46
(exc. VAT)
€183.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.46 |
*price indicative
- RS Stock No.:
- 460-359
- Mfr. Part No.:
- 21513813000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing, Continuous, Blinking | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Consumption | 120mA | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 48V dc | |
| Series | PY L-S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60825-1, EN 60529, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2, UL Approval, NEMA TYPE 4/4X, IK 08 (EN 62262), IEC 73/DIN EN 60073/VDE 0199 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing, Continuous, Blinking | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Consumption 120mA | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 48V dc | ||
Series PY L-S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals EN 60825-1, EN 60529, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2, UL Approval, NEMA TYPE 4/4X, IK 08 (EN 62262), IEC 73/DIN EN 60073/VDE 0199 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact multifunctional LED light uses ultra-bright RGB multi-color or single-color LED technology, offering the highest flexibility. It features selectable signaling modes, including continuous, blinking, and flashing light. The RGB version allows you to choose the color you require, reducing the need for multiple stock items. The compact LED light with yellow lens and red base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.
Mounting option via external brackets or internal holes
Electrical contact only in the assembled lower part. Cables can be connected according to the junction box principle
No 3-hand assembly (device screwdriver wire)
No pull/pressure on the terminals or other components, no squeezing of the cables
Brightness: 76 cd (reducible)
Multi voltage power supply unit 10 60 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Maximum viewing distance: 202m
Service life of the light source:
Related links
- Pfannenberg PY L-S Series Yellow Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 230V ac/dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Green Beacon 230V ac/dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M-M Series Amber Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M Series Red Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M Series Multicolour Beacon 120V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 230V ac/dc Continuous Blinking Panel IP66
- Pfannenberg PY L-M Series Multicolour Beacon 48V dc Continuous Blinking Panel IP66
