Pfannenberg PY L-M Series Red Beacon 48V dc Flashing, Continuous, Blinking Panel, LED Bulb, IP66

Subtotal (1 unit)*

€156.88

(exc. VAT)

€192.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€156.88

*price indicative

RS Stock No.:
461-033
Distrelec Article No.:
303-69-746
Mfr. Part No.:
21553815055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing, Continuous, Blinking

Lens Colour

Red

Housing Material

ABS, Polycarbonate

Bulb Type

LED

Mount Type

Panel

Current Type

AC/DC

Current Consumption

63mA

Terminal Type

Connecting Terminal

Maximum Supply Voltage

48V dc

Minimum Operating Temperature

-40°C

Series

PY L-M

Maximum Operating Temperature

55°C

Height

124mm

IP Rating

IP66

Standards/Approvals

UL, NEMA TYPE 4/4X, IEC 73/DIN EN 60073/VDE 0199, EN 62262, EN 60825-1, EN 60529, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2

COO (Country of Origin):
DE
The Pfannenberg Multifunctional LED light offers RGB multi-color or single-color LED options, providing a wide signaling area and maximum visibility. It features selectable signaling modes, including continuous steady on, blinking, or flashing light. This LED light with red lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.

Mounting option via external brackets or internal holes

Electrical contact only in the assembled lower part

Cables can be connected according to the junction box principle

No pull/pressure on the terminals or other components, no squeezing of the cables

Multi voltage power supply unit 10 60 V DC

Housing and lens are made of impact-resistant polycarbonate (IK 08)

Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)

Maximum viewing distance: 111m

Service life of the light source: > 50000h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy