Pfannenberg PY L-M-M Series Amber Beacon 48V dc Flashing, Continuous, Blinking Panel, LED Bulb, IP66
- RS Stock No.:
- 460-440
- Mfr. Part No.:
- 21553814004
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€281.70
(exc. VAT)
€346.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.70 |
*price indicative
- RS Stock No.:
- 460-440
- Mfr. Part No.:
- 21553814004
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing, Continuous, Blinking | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 63mA | |
| Mount Type | Panel | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 48V dc | |
| Series | PY L-M-M | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | NEMA TYPE 4/4X, IEC 73/DIN EN 60073/VDE 0199, EN 62262, EN 60825-1, EN 60529, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing, Continuous, Blinking | ||
Lens Colour Amber | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 63mA | ||
Mount Type Panel | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 48V dc | ||
Series PY L-M-M | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals NEMA TYPE 4/4X, IEC 73/DIN EN 60073/VDE 0199, EN 62262, EN 60825-1, EN 60529, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Function-monitored LED light offers selectable signaling modes, including continuous steady on, blinking light, or flashing light, providing flexibility for various applications. This function-monitored LED light with amber lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.
Mounting option via external brackets or internal holes Alarm output max. 230V,120mA(AC,DC) Alarm output potential free, opens on error
Electrical contact only in the assembled lower part
Related links
- Pfannenberg PY L-M Series Red Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M Series Multicolour Beacon 120V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Green Beacon 230V ac/dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 230V ac/dc Flashing Blinking Panel IP66
- Pfannenberg PY L-M Series Amber Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Multicolour Beacon 48V dc Continuous Blinking Panel IP66
- Pfannenberg PY L-M-M Series Yellow Beacon 48V dc Continuous Flashing Panel IP66
