Pfannenberg 21513818055 Series Red, Green, Blue Continuous, Blinking Beacon 48V dc, LED Bulb Panel, IP66
- RS Stock No.:
- 497-648
- Mfr. Part No.:
- 21513818055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€170.91
(exc. VAT)
€210.22
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.91 |
*price indicative
- RS Stock No.:
- 497-648
- Mfr. Part No.:
- 21513818055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Continuous, Blinking | |
| Lens Colour | Red, Green, Blue | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Current Consumption | 120mA | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 48V dc | |
| Series | 21513818055 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Approval, NEMA TYPE 4/4X, IK 08 (EN 62262), IEC 825, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, EN 60529, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Continuous, Blinking | ||
Lens Colour Red, Green, Blue | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Current Consumption 120mA | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 48V dc | ||
Series 21513818055 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals UL Approval, NEMA TYPE 4/4X, IK 08 (EN 62262), IEC 825, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, EN 60529, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2 | ||
- COO (Country of Origin):
- DE
The Pfannenberg LED RGB light with white lens and grey base not only adapts to many applications, but is particularly impressive due to its safe and simple installation. It is a compact and versatile signalling device designed for various applications. It features LED technology with selectable signalling modes like steady, blinking, or flashing. Its robust design ensures durability, while its 360° visibility and easy installation make it a reliable choice for industrial and commercial use. The housing and lens are made of impact-resistant polycarbonate hence they are approved to IK08 protection.
IP66 protection
Light Intensity 10 cd
Maximum viewing distance 73m
Service life of the light source greater than 50000h
Related links
- Pfannenberg 21513815055 Series Red Blinking 12 → 48 V dc LED Bulb, IP66
- Pfannenberg 21513814055 Series Amber Blinking 12 → 48 V dc LED Bulb, IP66
- Pfannenberg 21513648055 Series Blue Red Blinking 115 → 230 V ac LED
- Pfannenberg PY L-S Series Yellow Blinking Flashing Beacon Panel Mount IP66
- Pfannenberg PY L-M Series Yellow Blinking Flashing Beacon Panel Mount IP66
- Pfannenberg PY L-M-M Series Yellow Blinking Flashing Beacon Panel Mount
- Pfannenberg PY L-M Series Red Blinking Flashing Beacon Panel Mount IP66
- Pfannenberg PY L-M-M Series Red Blinking Flashing Beacon Panel Mount IP66
