Pfannenberg PY L-M-M Series Yellow Beacon 48V dc Continuous, Blinking, Flashing Panel, LED Bulb, IP66

Subtotal (1 unit)*

€281.70

(exc. VAT)

€346.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€281.70

*price indicative

RS Stock No.:
460-467
Mfr. Part No.:
21553813004
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Continuous, Blinking, Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate, ABS

Bulb Type

LED

Current Type

AC/DC

Mount Type

Panel

Current Consumption

63mA

Terminal Type

Connecting Terminal

Maximum Supply Voltage

48V dc

Series

PY L-M-M

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

124mm

IP Rating

IP66

Standards/Approvals

DIN EN 981, EN 60825-1, DIN 54113-2, DIN EN 54, IEC 73/DIN EN 60073/VDE 0199, DIN EN 842

COO (Country of Origin):
DE
The Pfannenberg Function-monitored LED light offers selectable signaling modes, including continuous steady on, blinking light, or flashing light, providing flexibility for various applications. This function-monitored LED light with yellow lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.

Mounting option via external brackets or internal holes Alarm output max. 230V,120mA(AC,DC) Alarm output type potential free, opens on error

Electrical contact only in the assembled lower part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy