Pfannenberg PY L Series Multicolour Continuous Effect Signal Tower, LED Bulb 24V ac, AC, IP66
- RS Stock No.:
- 562-626
- Mfr. Part No.:
- 21556308055
- Manufacturer:
- Pfannenberg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-626
- Mfr. Part No.:
- 21556308055
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Tower | |
| Series | PY L | |
| Component Type | Combination Light | |
| Multifunction | Yes | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 167mA | |
| Lens Colour | Multicolour | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 134mm | |
| Standards/Approvals | RoHS, EN 60825-1, IEC 73, DIN EN 842, DIN EN 54, DIN 54113-2 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Base Diameter | 172mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Tower | ||
Series PY L | ||
Component Type Combination Light | ||
Multifunction Yes | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 167mA | ||
Lens Colour Multicolour | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 134mm | ||
Standards/Approvals RoHS, EN 60825-1, IEC 73, DIN EN 842, DIN EN 54, DIN 54113-2 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Base Diameter 172mm | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY L Series Multicolour Continuous Effect Signal Tower AC, IP66
- Pfannenberg PY L Series Green Blinking Continuous Effect Signal Tower AC/DC, IP66
- Pfannenberg PY L Series Grey Flashing Blinking Effect Sounder AC, IP66
- Pfannenberg PY L-M Series Multicolour Continuous Blinking Beacon 48V dc IP66
- Pfannenberg PY L-M Series Multicolour Flashing Blinking Beacon 120V dc IP66
- Pfannenberg PY L-S Series Multicolour Blinking Flashing Beacon 48V dc IP66
- Werma KS40 Series Multicolour Continuous Effect Flashing Light Element DC IP66
- Pfannenberg 282503760 Series Clear Continuous Effect Signal Tower AC/DC, IP54
