AUER Signal T Series Orange Beacon 120V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-259
- Mfr. Part No.:
- 859501310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 617-259
- Mfr. Part No.:
- 859501310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady and flashing beacon from the TDC series offers a cutting-edge lighting solution suitable for both industrial and general applications. Designed with modern LED technology, it ensures excellent signaling with a versatile light pattern that can be easily switched between steady and flashing modes. The robust design features a housing crafted from black polycarbonate, enhancing durability against various environmental conditions. Its IP66 rating provides a high degree of protection against dust and water ingress, while the modular design facilitates user-friendly connections. Ideal for settings that require clear signaling, this beacon merges functionality with ease of installation, making it an indispensable tool for safety and visibility in demanding work environments.
Offers a reliable signaling effect for enhanced safety
Equipped with a non-corrosive and weather-resistant housing
Allows external switching between steady and flashing light modes
Provides a simple screw terminal connection for easy installation
Related links
- AUER Signal T Series Yellow Beacon 120V Steady LED Bulb, IP66
- AUER Signal T Series Orange Beacon 120V ac Multi Strobe Tube IP66
- AUER Signal T Series Orange Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Green Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Red Beacon 120V Flashing LED Bulb, IP66
- AUER Signal ECO Series Orange Beacon 120V Steady Tube IP66
- AUER Signal T Series Orange Beacon 240V ac Multi Strobe Tube IP66
