AUER Signal T Series Yellow Beacon 120V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-366
- Mfr. Part No.:
- 859507310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 617-366
- Mfr. Part No.:
- 859507310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal steady flashing beacon stands as a reliable signaling solution for diverse industrial and general applications. Its modern LED technology ensures enhanced visibility with options for both steady and flashing light modes, making it adaptable to a variety of environments. Elegantly designed with a robust polycarbonate housing, this beacon not only meets aesthetic standards but also offers IP 66 protection, ensuring durability in challenging conditions. Built with user-friendly connection technology, it caters to ease of installation and maintenance. This beacon is designed to support operational efficiency while providing a high degree of safety through effective signaling.
Sleek design that seamlessly integrates into various setups
Modular construction allows for user customization
Available in multiple lens colors to suit specific signaling requirements
Operational temperature range supports versatile installations
Related links
- AUER Signal T Series Orange Beacon 120V Steady LED Bulb, IP66
- AUER Signal T Series Green Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Red Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Blue Beacon 24V Steady LED Bulb, IP66
- AUER Signal T Series Clear Beacon 240V Steady LED Bulb, IP66
- AUER Signal T Series Red Beacon 240V Steady LED Bulb, IP66
- AUER Signal T Series Red Beacon 24V Steady LED Bulb, IP66
- AUER Signal T Series Clear Beacon 120V Flashing LED Bulb, IP66
