AUER Signal T Series Orange Beacon 240V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-261
- Mfr. Part No.:
- 859501313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 617-261
- Mfr. Part No.:
- 859501313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the TDC series stands as a beacon of innovation and reliability. Crafted with modern LED technology, this device is designed to ensure excellent visibility and signaling in diverse environments. Its modular design facilitates user-friendly connections, making it a practical choice for both industrial and general applications. Built to withstand the rigors of tough conditions, the beacon features a high IP66 protection rating, ensuring resilience against dust and water ingress. With a diverse range of lens colors available, it offers flexibility to suit various signaling needs, while a long service life of over 50,000 hours guarantees longevity. Additionally, the beacon's robust construction provides an added layer of impact resistance, affirming its place in demanding settings.
Offers superior visibility with strong signaling effects
Flexible operation mode allows external switching between steady and flashing lights
Suitable for a wide range of applications due to its modular design
Designed for ease of installation with user-friendly connection technology
High degree of environmental protection affords reliable performance outdoors
Related links
- AUER Signal T Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Green Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 24V Flashing LED Bulb, IP66
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal T Series Orange Beacon 120V Steady LED Bulb, IP66
- AUER Signal T Series Orange Beacon 240V ac Multi Strobe Tube IP66
