AUER Signal T Series Clear Beacon 240V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-267
- Mfr. Part No.:
- 859504313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 617-267
- Mfr. Part No.:
- 859504313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from T-series by Auer signal combines cutting-edge LED technology with a robust design, ensuring optimal performance in various industrial and general applications. With a sleek housing and modular design, this beacon provides exceptional signaling capabilities, allowing users to switch between steady and flashing modes effortlessly. This versatility not only enhances visibility but also ensures compliance with safety regulations, making it an ideal choice for demanding environments. The product features a high degree of protection (IP66), safeguarding it against dust and moisture, while the durable materials allow for an extended service life, resulting in long-term reliability. Whether mounted horizontally or vertically, this beacon is perfect for any setting where reliable signaling is crucial.
Modular design allows for flexible installation options
User-friendly connection technology facilitates easy setup
High degree of impact resistance enhances durability
Available in various lens colors to suit different signaling needs
Designed for use in temperatures ranging from -30°C to +60°C
Service life exceeds 50,000 hours for reduced maintenance
Ideal for both indoor and outdoor applications
Related links
- AUER Signal T Series Red Beacon 240V Steady LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 240V Steady LED Bulb, IP66
- AUER Signal N Series Clear Beacon 240V ac Steady LED Bulb IP67
- AUER Signal Q Series Red Beacon 240V Steady LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Steady LED Bulb, IP66
- AUER Signal T Series Clear Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal T Series Clear Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Clear Beacon 24V Flashing LED Bulb, IP66
