AUER Signal Q Series Yellow Beacon 240V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-519
- Mfr. Part No.:
- 874167313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€137.94
(exc. VAT)
€169.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.94 |
*price indicative
- RS Stock No.:
- 617-519
- Mfr. Part No.:
- 874167313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the Q-Series is expertly designed to enhance visibility and safety in various industrial environments. With a robust 94mm housing crafted from durable polycarbonate, this unit guarantees longevity and resilience against the elements. Its modern LED technology not only ensures high luminous intensity but also provides an efficient and reliable performance. The internal diffuser and special lens pattern create an optimal 360° signaling effect, making it an ideal solution for a broad range of applications that demand attention. Whether for industrial signaling or general use, this beacons combination of steady and flashing capabilities offers flexibility for diverse operational needs. Plus, the IP66 protection level ensures that it withstands adverse weather conditions, while its efficient power consumption supports sustainable operations.
Dual functionality allows for both steady and flashing light outputs
High degree of protection against dust and water ingress
Lightweight design facilitates easy installation across various mounting platforms
UV-stabilized materials enhance durability in outdoor environments
Related links
- AUER Signal Q Series Clear Beacon 240V Steady LED Bulb, IP66
- AUER Signal Q Series Red Beacon 240V Steady LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 24V Steady LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Steady LED Bulb, IP66
- AUER Signal T Series Clear Beacon 240V Steady LED Bulb, IP66
- AUER Signal T Series Red Beacon 240V Steady LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Flashing LED Bulb, IP66
