AUER Signal Q Series Red Beacon 240V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-453
- Mfr. Part No.:
- 874362413
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€460.15
(exc. VAT)
€565.98
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.15 |
*price indicative
- RS Stock No.:
- 617-453
- Mfr. Part No.:
- 874362413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, UL, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, UL, RoHS, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal 184 mm LED steady and flashing beacon is engineered for optimal visibility and durability, making it an essential addition to any industrial or general application. Featuring modern LED technology, it accommodates both steady and flashing light modes, allowing users to tailor the signal to their specific needs. The beacon exhibits excellent frontal and lateral signaling effects, providing a reliable indication of operations and emergencies. With a high luminous intensity of up to 170 cd, its impressive light output ensures it stands out in any environment. Constructed from UV-stabilized materials and rated with an IP66 degree of protection, this beacon is designed to handle harsh conditions while maintaining performance. Its versatile installation options and available accessories further enhance its usability across various applications.
Combines both a steady and flashing light for diverse signaling options
Designed with high-power LEDs, ensuring long-lasting performance
Constructed with robust, UV-stabilized materials for extended field life
Delivers superior horizontal and vertical visibility for enhanced safety
Supports external switching for customizable lighting modes
Related links
- AUER Signal Q Series Clear Beacon 240V Steady LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Steady LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 24V Steady LED Bulb, IP66
- AUER Signal Q Series Green Beacon 48V Steady LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Steady LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 24V Steady LED Bulb, IP66
