AUER Signal T Series Red Beacon 240V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-264
- Mfr. Part No.:
- 859502313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 617-264
- Mfr. Part No.:
- 859502313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal tdc LED steady and flashing beacon stands as a beacon of innovation in signaling technology. Designed for both industrial and general applications, this model boasts modern LED technology to ensure high visibility and effective signaling. Its robust and modular design allows for easy installation, whilst the external switching capabilities provide flexibility in operation. With a wide range of lens colors and mounting options, this beacon can easily adapt to various environments and requirements. The high degree of protection ensures durability under challenging conditions, making it a reliable choice for ensuring safety and visibility in any location.
Modular design allows for easy upgrades and maintenance
External switching capability offers flexibility for various operations
Resistant to environmental impacts, ensuring long-lasting performance
Multiple lens color options catering to diverse signaling needs
Related links
- AUER Signal T Series Clear Beacon 240V Steady LED Bulb, IP66
- AUER Signal Q Series Red Beacon 240V Steady LED Bulb, IP66
- AUER Signal T Series Red Beacon 24V Steady LED Bulb, IP66
- AUER Signal T Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 240V Steady LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Steady LED Bulb, IP66
- AUER Signal T Series Blue Beacon 24V Steady LED Bulb, IP66
- AUER Signal T Series Orange Beacon 120V Steady LED Bulb, IP66
