AUER Signal M22 Series Orange Beacon 120V Strobe Panel, LED Bulb, IP65
- RS Stock No.:
- 617-300
- Mfr. Part No.:
- 800511310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€82.87
(exc. VAT)
€101.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.87 |
*price indicative
- RS Stock No.:
- 617-300
- Mfr. Part No.:
- 800511310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 18mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 18mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment is designed to enhance signaling in both industrial and general applications. Encased in a robust polycarbonate housing, available in black or grey, it features modern LED technology for optimum visibility. The device is equipped with a strobe beacon that effectively captures attention with its fast flash frequency. User-friendly plug-in connection technology simplifies installation and maintenance, while its IP65 rating ensures durability and protection against dust and water, making it suitable for harsh environments. With a variety of lens colors available, including orange and red, this product not only meets practical needs but also offers aesthetic versatility. The panel sizes are adaptable, accommodating different mounting depths, making it a versatile choice for various setups.
Available in multiple lens colors to suit distinct applications
Strobe flash frequency of 1 Hz provides clear and effective signaling
Designed with a high degree of protection, ensuring reliability in demanding environments
User-friendly connection technology allows for easy installation
Offers long service life with a rated operating temperature suitable for extreme conditions
Related links
- AUER Signal M22 Series Orange Beacon 120V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 24V Strobe Panel IP65
- AUER Signal M22 Series Orange Beacon 240V Strobe Panel IP65
- AUER Signal M22 Series Orange Beacon 12V Strobe Panel IP65
- AUER Signal M22 Series Orange Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Orange Beacon 240V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V ac/dc Strobe Panel IP65
