AUER Signal M22 Series Orange Beacon 24V ac/dc Multi Strobe Panel, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-338
- Mfr. Part No.:
- 802521405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€91.32
(exc. VAT)
€112.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.32 |
*price indicative
- RS Stock No.:
- 617-338
- Mfr. Part No.:
- 802521405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 series offers cutting-edge signaling technology suitable for both industrial and general applications. Designed for ease of use, this LED multi-strobe beacon not only excels in performance but also ensures high efficiency with modern electronic components. With an IP65 rating, it guarantees robust protection against dust and moisture, making it highly reliable in diverse environments. The versatile panel size allows compatibility with various mounting configurations, while the innovative connection technology ensures user-friendly installation. Ideal for signal communication, this equipment meets rigorous safety and quality standards, ensuring a long service life for dependable operation.
Utilizes advanced LED technology for enhanced visibility
Offers two distinct strobe patterns that can be altered externally
Includes a user-friendly plug-in terminal connection for effortless setup
Designed with a pre-wired option available at customer request
Related links
- AUER Signal M22 Series Orange Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Orange Beacon 24V Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Orange Beacon 240V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 120V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 120V Strobe Panel IP65
- AUER Signal M22 Series Orange Beacon 240V Strobe Panel IP65
- AUER Signal M22 Series Orange Beacon 12V Strobe Panel IP65
