AUER Signal M22 Series Orange Beacon 240V ac Multi Strobe Panel, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-886
- Mfr. Part No.:
- 801521313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€81.13
(exc. VAT)
€99.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.13 |
*price indicative
- RS Stock No.:
- 617-886
- Mfr. Part No.:
- 801521313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | EAC, CE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals EAC, CE, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 series is a expertly designed LED multi-strobe beacon, built to captivate and alert in any industrial or general application. Engineered with modern LED technology, this device boasts a robust polycarbonate housing, available in both black and grey, ensuring excellent visibility and durability. The versatile design accommodates various panel sizes and offers user-friendly connection technology for seamless installation. With an impressive range of performance features, including external switching for different strobe patterns, this product is perfect for those looking to enhance signaling efficacy. The M22 series is also equipped with high protection ratings, making it suitable for demanding environments, while providing reliable service life and substantial operational temperature tolerance.
Modern LED technology ensures reliable performance and longevity
User-friendly connection technology simplifies installation and maintenance
Two different strobe patterns enhance flexibility for various signaling needs
High degree of protection (IP65) guarantees durability in challenging conditions
Compact design fits multiple mounting scenarios seamlessly
Pre-wired models offer convenience tailored to customer specifications
Related links
- AUER Signal M22 Series Orange Beacon 240V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 120V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel IP65, IP67
- AUER Signal N Series Orange Beacon 240V ac/dc Multi Strobe Horizontal IP67, IP65
- AUER Signal M22 Series Orange Beacon 240V Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 120V ac Multi Strobe Panel IP65, IP67
