AUER Signal M22 Series Red Beacon 120V ac/dc Strobe Panel, LED Bulb, IP65
- RS Stock No.:
- 617-860
- Mfr. Part No.:
- 800512310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€82.87
(exc. VAT)
€101.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.87 |
*price indicative
- RS Stock No.:
- 617-860
- Mfr. Part No.:
- 800512310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 18mA | |
| Mount Type | Panel | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 18mA | ||
Mount Type Panel | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal exceptional visual panel mount equipment from the M22 series serves as a reliable signaling solution for various industrial and general applications. With its robust LED strobe beacon design, it ensures high visibility and effective communication in any environment. Engineered with modern LED technology and featuring a panel size of Ø 22.5 mm, this device is not only user-friendly but also adheres to IP 65 protection standards, guaranteeing durability against dust and water ingress. Its versatile mounting options cater to both M22 and M30.5 mm panel sizes, making it an adaptable choice for a range of installations. The equipment boasts a long service life of up to 100,000 hours and operates seamlessly across a wide temperature range. Altogether, this beacon combines performance with reliability, making it an essential tool for enhancing safety and operational efficiency.
High degree of protection ensures longevity and reliability in harsh environments
Adaptable connection technology simplifies installation and maintenance
Ribbed polycarbonate lens improves light diffusion and visibility
Multiple color options enhance adaptability for diverse signaling needs
Related links
- AUER Signal M22 Series Red Beacon 120V ac Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Orange Beacon 120V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Red Beacon 12V ac/dc Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 240V ac/dc Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 120V Strobe Panel IP65
- AUER Signal M22 Series Clear Beacon 120V ac Steady Panel IP65, IP67
