AUER Signal M22 Series Red Beacon 120V Steady, Flashing, LED Bulb, IP65
- RS Stock No.:
- 617-307
- Mfr. Part No.:
- 802502310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-307
- Mfr. Part No.:
- 802502310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal 360 Visual panel mount equipment M22 Series showcases cutting-edge LED technology, designed specifically for industrial and general applications. This solution offers exceptional visibility with both steady and flashing beacon options, providing flexibility and effective signaling. Its robust construction ensures high protection standards, making it ideal for demanding environments. The integration of user-friendly connection technology simplifies installation, while pre-wired models cater to customized requirements. The varied lens color options allow for personalization to suit diverse operational needs, presenting an effective signaling solution for any workspace. With a striking LED performance and a durable design, this panel mount equipment is crafted to deliver long service life and reliable functionality in any situation.
Compact and lightweight design aids in easy handling and installation
Operating temperature range allows for use in diverse environmental conditions
High strobe/flash frequency enhances visibility even in challenging situations
Product is designed to meet high safety standards, including IP 65 and UL certifications
Extensive service life ensures long-term performance and reduced maintenance costs
Customizable features cater to unique operational requirements across different applications
Related links
- AUER Signal M22 Series Orange Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Flashing LED Bulb, IP65
