AUER Signal M22 Series Red Beacon 120V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-705
- Mfr. Part No.:
- 800502310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€71.46
(exc. VAT)
€87.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.46 |
*price indicative
- RS Stock No.:
- 617-705
- Mfr. Part No.:
- 800502310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 18mA | |
| Mount Type | Panel | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 18mA | ||
Mount Type Panel | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment, designed for industrial and general applications, features a sleek, modern aesthetic combined with superior functionality. Engineered with cutting-edge LED technology, it offers both steady and flashing light options, allowing for versatile signaling and alerting capabilities. The robust construction ensures reliability, boasting a high degree of protection rated at IP 65. This product is not only user-friendly with its innovative connection technology but is also adaptable to various mounting specifications, making it a flexible choice for different installation requirements. Available in multiple lens colors, this equipment is tailored to meet the diverse needs of various environments while maintaining excellent visibility under different conditions.
High protection rating ensures durability in challenging environments
Modern LED technology provides energy-efficient lighting
User-friendly connection technology simplifies installation
Adaptable panel sizes accommodate various mounting preferences
Available in multiple lens colors for enhanced versatility
Related links
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Steady LED Bulb, IP65
