AUER Signal ECO Series Clear Beacon 24V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-794
- Mfr. Part No.:
- 901034405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€55.49
(exc. VAT)
€68.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.49 |
*price indicative
- RS Stock No.:
- 617-794
- Mfr. Part No.:
- 901034405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower by Auer signal is a versatile and efficient lighting solution, specifically designed for both visual and audible signaling in industrial environments. With its innovative design, this product integrates high-luminosity LED technology for maximum visibility and impressive performance. The combination of a steady beacon, flashing signals and a strobe function ensures that it meets various signaling requirements across multiple applications. Constructed from durable polycarbonate and featuring a range of lens colors, the signal tower can be tailored to suit specific operational needs. Furthermore, its ability to function within a wide temperature range enables reliable operation in numerous environments, making it a top choice for safety and signaling applications.
User-friendly connection technology simplifies installation
Available in various lens colors for enhanced visibility options
High degree of protection ensures durability in harsh conditions
Pre-assembled towers save time and effort on setup
Wide range of mounting types accommodate various installation needs
Related links
- AUER Signal ECO Series Clear Beacon 24V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 24V Strobe Tube IP66
- AUER Signal ECO Series Yellow Beacon 24V Strobe IP66
- AUER Signal ECO Series Blue Beacon 24V Strobe IP66
- AUER Signal ECO Series Clear Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Orange Beacon 24V Strobe IP66
- AUER Signal ECO Series Green Beacon 24V Strobe IP66
- AUER Signal ECO Series Clear Beacon 240V Strobe IP66
