AUER Signal ECO Series Blue Beacon 120V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-795
- Mfr. Part No.:
- 901035310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€57.98
(exc. VAT)
€71.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.98 |
*price indicative
- RS Stock No.:
- 617-795
- Mfr. Part No.:
- 901035310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is a versatile solution designed for a range of industrial applications. Combining LED technology with robust construction, it offers a complete signaling system that ensures visibility in diverse environments. The product hosts multiple color lens options and can be configured easily to suit specific signaling needs. With user-friendly connection technology and compatibility with PLC, this signal tower is ideal for both new installations and upgrades. Its lightweight design and high-performance beacons provide dependable performance while adhering to stringent protection standards.
Available in various lens colors to enhance visual identification
Supports multiple mounting types for flexible installation options
Incorporates high luminosity LEDs for superior signaling
User-friendly connection technology simplifies setup and maintenance
Designed with a high degree of protection to withstand adverse conditions
Related links
- AUER Signal ECO Series Red Beacon 120V Strobe IP66
- AUER Signal ECO Series Orange Beacon 120V Strobe IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe IP66
- AUER Signal ECO Series Yellow Beacon 120V Strobe IP66
- AUER Signal ECO Series Green Beacon 120V Strobe IP66
- AUER Signal ECO Series Blue Beacon 120V Strobe Tube IP66
- AUER Signal ECO Series Blue Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Red Beacon 120V Strobe Base IP66
