AUER Signal ECO Series Green Beacon 24V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-322
- Mfr. Part No.:
- 902036405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€46.04
(exc. VAT)
€56.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.04 |
*price indicative
- RS Stock No.:
- 617-322
- Mfr. Part No.:
- 902036405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower product from Auer signal is a versatile and reliable signaling solution designed for a variety of applications. With its sleek design and modular functionality, this product allows users to seamlessly configure the signal tower to meet specific needs. The innovative design includes high-luminosity LEDs that ensure visibility in any environment while offering multiple signal functions such as steady, flashing, strobe, and multi-strobe. Additionally, it can be equipped with a piezo buzzer module for auditory alerts, making it an excellent choice for both visual and audible signaling. Ideal for industrial and commercial use, this product not only enhances safety but also streamlines operations by providing clear indications through its robust and flexible design.
Modular construction allows for customized configurations to suit specific applications
High-luminosity LEDs deliver excellent visibility, even in bright conditions
Available with multiple lens colors to facilitate diverse signaling requirements
User-friendly connection technology ensures quick and easy installation
Robust design meets IP66 and UL Type 4/4X/13 protection standards for durability
Related links
- AUER Signal ECO Series Green Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 24V Strobe Base IP66
- AUER Signal ECO Series Orange Beacon 24V Strobe Base IP66
- AUER Signal ECO Series Yellow Beacon 24V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 24V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 240V ac Strobe Base IP66
