AUER Signal ECO Series Yellow Beacon 240V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-324
- Mfr. Part No.:
- 902037313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€48.54
(exc. VAT)
€59.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.54 |
*price indicative
- RS Stock No.:
- 617-324
- Mfr. Part No.:
- 902037313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal Tower from Auer signal is a sophisticated and robust solution designed to enhance visibility and communication in industrial settings. This product combines innovative LED technology with user-friendly installation features, ensuring reliable performance in various environments. The tower offers steady and pulsing tone options, making it suitable for signaling or alarm purposes. With an IP66 rating, it guarantees high levels of protection against dust and moisture, ensuring durability even in the harshest conditions. Additionally, this versatile signal tower can be easily configured with multiple modules tailored to specific requirements, making it an excellent choice for enhancing safety in workplaces.
Modular design allows for versatile configurations
Available with multiple lens colors for clear visual signals
User-friendly connection technology simplifies installation
High protection rating ensures reliability in challenging environments
Related links
- AUER Signal ECO Series Yellow Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe IP66
- AUER Signal ECO Series Yellow Beacon 24V Strobe Base IP66
- AUER Signal ECO Series Yellow Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Yellow Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Yellow Beacon 240V Flashing Base IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe Base IP66
