AUER Signal ECO Series Yellow Beacon 240V ac Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-903
- Mfr. Part No.:
- 902047313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€53.83
(exc. VAT)
€66.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.83 |
*price indicative
- RS Stock No.:
- 617-903
- Mfr. Part No.:
- 902047313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, RoHS, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, RoHS, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to meet the demanding requirements of various industrial applications. Available in an appealing orange hue, it effectively commands attention while ensuring optimal functionality. The tower incorporates advanced LED technology, offering a reliable signaling solution with a service life extending to an impressive 100,000 hours. Its robust construction is complemented by versatile mounting options, enabling seamless integration into existing systems. With a focus on user-friendly connectivity, this product promotes efficient installation and setup, making it a valuable addition to any operational environment.
Robust housing ensures durability in challenging conditions
High visibility enhances safety and operational awareness
Flexible configuration options cater to specific installation needs
User-friendly design simplifies the maintenance process
High degree of protection ensures reliable performance in adverse environments
Suitable for a variety of applications, supporting diverse operational needs
Related links
- AUER Signal ECO Series Blue Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Green Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Yellow Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Red Beacon 240V Strobe Base IP66
