AUER Signal ECO Series Yellow Beacon 240V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-803
- Mfr. Part No.:
- 901037313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€55.49
(exc. VAT)
€68.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.49 |
*price indicative
- RS Stock No.:
- 617-803
- Mfr. Part No.:
- 901037313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal eCO60 modular signal tower represents an exceptional innovation in safety and visibility technology. Combining sleek design with versatile functionality, this tower is ideal for a range of applications, enhancing operational efficiency and communication at your workplace. With a variety of LED light modules and tones available, this modular tower can be customized to meet specific needs and preferences. Operating within a broad temperature range, the eCO60 ensures reliability even in challenging environments. The easy-to-use technology simplifies installation and connections, making it a user-friendly choice for any industrial setting. This signal tower not only operates effectively under normal conditions but also provides a high degree of protection, ensuring longevity and service life.
Offers a complete range of high-luminosity LED light modules
Includes options for steady, flashing, and strobe beacon functions
Compatible with conventional incandescent bulb technology
Presents an extensive variety of lens colors for different signaling needs
Features a user-friendly connection technology for hassle-free setup
Related links
- AUER Signal ECO Series Yellow Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V Strobe IP66
- AUER Signal ECO Series Red Beacon 240V Strobe IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe IP66
- AUER Signal ECO Series Green Beacon 240V Strobe IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe IP66
- AUER Signal ECO Series Yellow Beacon 240V ac Strobe Base IP66
