AUER Signal ECO Series Blue Beacon 240V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-318
- Mfr. Part No.:
- 902035313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€51.31
(exc. VAT)
€63.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.31 |
*price indicative
- RS Stock No.:
- 617-318
- Mfr. Part No.:
- 902035313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed for optimal visibility and audibility in a range of applications. Featuring a robust construction, it integrates high-luminosity LED lighting with an audio module for comprehensive alerting capabilities. The signal tower supports various operational modes, including steady, flashing, strobe, and multi-strobe beacons, making it versatile for different environments. With an extensive range of lens colors, the device can be tailored to meet the needs of any installation. The user-friendly connection technology and multiple mounting types ensure a hassle-free setup, while its high degree of protection (IP66) offers resilience against harsh conditions. This signal tower not only meets strict safety standards but also enhances overall operational communication effectively and elegantly.
Modular design allows for custom configurations to match specific requirements
Suitable for various operational modes, providing flexibility for different signaling needs
Available in multiple lens colors to suit various visibility requirements
Robust housing guarantees durability and longevity in challenging environments
Easy installation with multiple mounting options simplifies setup and integration
User-friendly connection technology streamlines the integration process
Related links
- AUER Signal ECO Series Yellow Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Red Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe Tube IP66
