AUER Signal M22 Series Orange Beacon 240V ac Multi Strobe Panel, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-337
- Mfr. Part No.:
- 802521313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€91.32
(exc. VAT)
€112.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.32 |
*price indicative
- RS Stock No.:
- 617-337
- Mfr. Part No.:
- 802521313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 series offers an advanced signaling solution designed for industrial and general applications. This innovative device incorporates modern LED technology to provide reliable and effective visual alerts. With a compact design, it seamlessly integrates into various panel sizes, making it an excellent choice for any installation. Equipped with different strobe patterns, this beacon allows flexibility through external switching, enhancing its versatility for operators. Notably, it boasts an IP65 protection rating, ensuring durability and performance in challenging environments. The user-friendly connection technology simplifies installation and maintenance, while the pre-wired options cater to specific installation requests, promoting convenience and efficiency in all operations.
Compact panel size facilitates easy integration into existing systems
Pre-wired models available for effortless installation and setup
Robust IP65 protection ensures reliable performance even in harsh conditions
LED technology provides a long-service life, reducing maintenance needs
Two different strobe patterns can be externally switched for varied signaling
Related links
- AUER Signal M22 Series Orange Beacon 240V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 120V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel IP65, IP67
- AUER Signal N Series Orange Beacon 240V ac/dc Multi Strobe Horizontal IP67, IP65
- AUER Signal M22 Series Orange Beacon 240V Strobe Panel IP65
- AUER Signal M22 Series Red Beacon 120V ac Multi Strobe Panel IP65, IP67
