AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-890
- Mfr. Part No.:
- 801522313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€81.13
(exc. VAT)
€99.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.13 |
*price indicative
- RS Stock No.:
- 617-890
- Mfr. Part No.:
- 801522313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | RoHS, UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals RoHS, UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M 22 series from Auer signal is designed for high-performance signaling applications in various industrial environments. With cutting-edge LED technology, this panel mount device offers exceptional visibility, effectively ensuring critical information is conveyed clearly. Its compact design, compatible with popular panel sizes, allows for seamless integration into existing setups. Engineered with durability in mind, the equipment boasts an IP65 rating, making it resistant to dust and water, which is crucial for outdoor or challenging conditions. Additionally, user-friendly connection technology facilitates easy installation, while modern electronics enhance operational reliability. This equipment not only meets the rigorous demands of industrial applications but also excels in general usage, making it a versatile choice for professionals seeking dependable signaling solutions.
Compact design ensures compatibility with various panel sizes
Two different strobe patterns can be switched externally for flexible signaling
Screw and plug-in terminal connection technology enables user-friendly installation
High degree of protection makes it suitable for harsh conditions
Available pre-wired for custom installations upon request
Related links
- AUER Signal M22 Series Orange Beacon 240V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Orange Beacon 120V ac Multi Strobe Panel IP67, IP65
- AUER Signal M22 Series Red Beacon 240V ac Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 120V ac Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Orange Beacon 24V ac/dc Multi Strobe Panel IP65, IP67
- AUER Signal M22 Series Red Beacon 240V ac/dc Strobe Panel IP65
- AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Tube IP67, IP65
