AUER Signal T Series Yellow Beacon 240V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-367
- Mfr. Part No.:
- 859507313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 617-367
- Mfr. Part No.:
- 859507313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon TDC series combines modern LED technology with robust design for exceptional visual signaling. This beacon is engineered for versatility across various applications, providing both steady and flashing light options that can be switched externally. With a sleek polycarbonate housing, this beacon is not only durable but also offers excellent protection against dust and water ingress, ensuring reliable performance in challenging environments. Whether for industrial use or general signaling needs, this beacon ensures high visibility and performance, enhancing safety and awareness.
Features a modular design for easy integration
Offers high degrees of protection, rated IP66
Available in various lens colors to suit diverse requirements
Durably constructed to withstand impacts, rated IK08
Allows for flexible mounting options to fit various setups
Related links
- AUER Signal T Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Green Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Yellow Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Yellow Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal T Series Yellow Beacon 120V Steady LED Bulb, IP66
- AUER Signal T Series Green Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Blue Beacon 120V Flashing LED Bulb, IP66
