AUER Signal Q Series Clear Beacon 48V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-407
- Mfr. Part No.:
- 874264408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€204.46
(exc. VAT)
€251.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.46 |
*price indicative
- RS Stock No.:
- 617-407
- Mfr. Part No.:
- 874264408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady and flashing beacon from the Q-Series is engineered for reliability and high visibility in various environments. Designed with cutting-edge LED technology, it emits a luminous intensity of up to 78 candela, ensuring excellent frontal and lateral signaling. Its robust housing, made from UV-stabilized polycarbonate, not only offers protection against harsh weather but also enhances durability. With a dual functionality of steady or flashing light, this beacon is versatile for industrial and general applications. The internal diffuser and special lens pattern provide an optimal 360° signaling effect, making it ideal for critical safety applications. Whether mounted on machinery or in a high-traffic area, this beacon stands out due to its striking design and performance capabilities.
Integrated with four high-power LEDs for maximum brightness
Offers a choice between steady and flashing light modes for flexible signaling needs
Constructed to achieve an IP66 degree of protection, ensuring optimal performance in wet conditions
Backed by an impressive service life of over 50,000 hours, minimizing maintenance requirements
Available in multiple lens colors, allowing for tailored signaling solutions
Related links
- AUER Signal Q Series Clear Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 48V Steady LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Red Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 240V Flashing LED Bulb, IP66
