AUER Signal Q Series Blue Beacon 48V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-515
- Mfr. Part No.:
- 874165408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€115.72
(exc. VAT)
€142.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.72 |
*price indicative
- RS Stock No.:
- 617-515
- Mfr. Part No.:
- 874165408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady beacon is a high-performance signaling device, designed to meet the rigorous demands of industrial and general applications. With its striking 94mm cubic design, it seamlessly combines aesthetics and functionality. The innovative use of modern LED technology ensures both reliable performance and energy efficiency, making it a prudent choice for professionals seeking longevity in their lighting solutions. The beacon provides both steady and flashing light options, ensuring optimal visibility in a variety of environments. Engineered with a high degree of protection, it stands up to harsh conditions, while its internal diffuser and special lens pattern offer a uniform 360° signaling effect that enhances safety and awareness across its operational zone.
Robust polycarbonate housing offers exceptional durability
Available in multiple lens colors to suit diverse signaling needs
100% duty cycle guarantees continuous operation without outages
IP66 protection ensures resilience against dust and water ingress
Maintenance-free LED light source significantly reduces replacement costs
Related links
- AUER Signal Q Series Blue Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Red Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 48V Flashing LED Bulb, IP66
- AUER Signal N Series Blue Beacon 48V Flashing LED Bulb IP67
- AUER Signal Q Series Blue Beacon 120V Flashing LED Bulb, IP66
