AUER Signal Q Series Red Beacon 48V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-505
- Mfr. Part No.:
- 874162408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€115.72
(exc. VAT)
€142.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.72 |
*price indicative
- RS Stock No.:
- 617-505
- Mfr. Part No.:
- 874162408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady and flashing beacon is designed for robust signaling in challenging environments. With its versatile cubic design, this beacon provides excellent frontal and lateral visibility, ensuring safety in various industrial and general applications. Featuring a high luminous intensity of 30 Cd, it offers reliability whether used as a steady or flashing signal. Built with a durable polycarbonate housing and advanced LED technology, this beacon is not only modern but also protects against impact and harsh weather conditions. Its user-friendly mounting options and long service life further enhance its practicality for installation anywhere, making it an essential addition to your signaling equipment.
Advanced LED technology optimizes visibility and energy efficiency
Polycarbonate housing offers superior durability and UV stability
High degree of protection (IP66) ensures reliable performance in harsh environments
Customizable settings for steady or flashing options to suit various applications
Related links
- AUER Signal Q Series Red Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Red Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Red Beacon 48V ac/dc Multi Strobe Tube IP66
