AUER Signal Q Series Yellow Beacon 240V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-463
- Mfr. Part No.:
- 874367413
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€460.15
(exc. VAT)
€565.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.15 |
*price indicative
- RS Stock No.:
- 617-463
- Mfr. Part No.:
- 874367413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, CE, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing LED beacon from the Q-Series is engineered for high-performance signaling, merging modern design with cutting-edge LED technology. With a cubic design measuring 184 mm, it is suitable for diverse industrial and general applications, offering bright, reliable luminance. The LED beacon supports both steady and flashing modes, providing flexibility in signaling. Whether for permanent installations or temporary setups, its sturdy design and IP66 protection ensure it withstands harsh environmental conditions, making it a robust choice for outdoor use.
Utilizes six high-power LEDs for exceptional brightness
Designed for robust impact resistance and durability
Options for external switching between steady and flashing modes
Features a range of lens colors for versatile signaling requirements
Offers a high degree of protection against dust and water ingress
Related links
- AUER Signal Q Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Steady LED Bulb, IP66
