AUER Signal Q Series Orange Beacon 240V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-451
- Mfr. Part No.:
- 874361413
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€460.15
(exc. VAT)
€565.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.15 |
*price indicative
- RS Stock No.:
- 617-451
- Mfr. Part No.:
- 874361413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon from the Q-Series is designed for both steady and flashing operations, appealing to a range of industrial and general applications. Featuring modern LED technology, it is engineered to provide high luminous intensity, ensuring excellent visibility in various environments. The robust and compact 184mm housing is crafted from durable polycarbonate material, promising longevity and reliability. With the capability for external switching between steady and flashing light modes, and an impressive IP66 protection rating, this beacon is well-suited for harsh conditions. The internal diffuser and specialized lens pattern guarantee optimal 360° visibility, making it a vital component in any signaling system.
Six high-power LEDs deliver vibrant illumination
Designed with a modern aesthetic, suitable for various settings
User-friendly external switching option for light mode selection
Excellent front and lateral signaling effects for high visibility
Compatible with multiple mounting options for versatile installation
Related links
- AUER Signal Q Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 240V Flashing LED Bulb, IP66
