AUER Signal Q Series Yellow Beacon 240V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-415
- Mfr. Part No.:
- 874267413
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€204.46
(exc. VAT)
€251.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.46 |
*price indicative
- RS Stock No.:
- 617-415
- Mfr. Part No.:
- 874267413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady and flashing beacon from the Q-Series offers a robust signaling solution designed for both industrial and general applications. With modern LED technology harnessing four high-power LEDs, this beacon ensures exceptional visibility and reliability under various conditions. It features a versatile lens design and is constructed from UV-stabilized polycarbonate material, making it resilient to environmental challenges. The unit is designed to deliver an outstanding frontal and lateral signaling effect, suitable for diverse operational settings, and it can easily be switched externally between steady and flashing modes for adaptable usage. With a notable degree of protection rated IP66 and impact resistance of IK09, this beacon guarantees durability and long-term performance.
High-powered LEDs provide clear visibility from multiple angles
The unit can be adapted to signal both steady and flashing notifications
Designed for easy installation with optional side cable entry
Sturdy housing ensures protection against harsh conditions
Wide operating temperature range ensures reliable performance
Related links
- AUER Signal Q Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Steady LED Bulb, IP66
