AUER Signal N Series Blue Beacon 12V Steady, Flashing Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-589
- Mfr. Part No.:
- 440305405
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-589
- Mfr. Part No.:
- 440305405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 400mA | |
| Mount Type | Tube | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 400mA | ||
Mount Type Tube | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady and flashing beacon, designed for visibility in any environment, merges cutting-edge technology with robust durability. Ideal for a myriad of applications, this beacon excels in both steady and flashing light modes, catering to diverse signaling needs. With a modern housing crafted from high-quality polycarbonate, its sleek design not only looks professional but also withstands harsh conditions, maintaining high performance. Additionally, the versatile mounting options ensure easy installation, allowing for horizontal, vertical, tube, or magnetic setups. Its impressive service life of over 50,000 hours further solidifies its reliability, making the beacon a long-term solution for safety and navigation.
Utilizes three high-power LEDs for superior brightness
Wide voltage range ensures compatibility across various power setups
Degree of protection rated IP65 and IP67 allows for outdoor and industrial use
Manufactured with a lightweight structure for ease of transport and installation
Employs a duty cycle of 100%, promising consistent performance
Related links
- AUER Signal N Series Red Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Green Beacon 12V Steady LED Bulb IP65
- AUER Signal N Series Red Beacon 48V Steady LED Bulb IP65
- AUER Signal N Series Yellow Beacon 48V Steady LED Bulb IP65
- AUER Signal N Series Blue Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Red Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V ac Steady LED Bulb IP67

