AUER Signal N Series Yellow Beacon 240V Flashing, Steady Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-560
- Mfr. Part No.:
- 440107413
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€263.66
(exc. VAT)
€324.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.66 |
*price indicative
- RS Stock No.:
- 617-560
- Mfr. Part No.:
- 440107413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 40mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 40mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady and flashing beacon from the N-Series combines advanced technology with exceptional durability. Designed for versatile applications, this beacon features a modern polycarbonate housing that ensures longevity and resilience in demanding environments. It employs three high-power LEDs to deliver bright and effective signaling, ensuring visibility from various angles. Its wide voltage range allows for seamless integration into existing systems, whether used in stationary or mobile settings. Whether you're looking for steady illumination or eye-catching flashing light, this beacon guarantees reliable performance. With an IP65 and IP67 rating, it provides excellent protection against dust and moisture, making it ideal for outdoor use. This beacon not only meets operational standards but also enhances safety in any setting, ensuring you are always seen and heard.
Crafted with a robust polycarbonate material that withstands harsh conditions
Equipped with high-output LEDs for superior visibility in all weather
Versatile mounting options allow for horizontal, vertical, and magnetic installation
Designed with a duty cycle of 100%, ensuring constant operation when needed
Related links
- AUER Signal N Series Blue Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Green Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP65
- AUER Signal N Series Yellow Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP67
