AUER Signal N Series Orange Beacon 120V Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-487
- Mfr. Part No.:
- 442101310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€258.08
(exc. VAT)
€317.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.08 |
*price indicative
- RS Stock No.:
- 617-487
- Mfr. Part No.:
- 442101310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon from the N-Series is designed to deliver exceptional visibility and reliability in diverse environments. The robust housing ensures durability, while its modern LED technology outputs a powerful and effective light signal that captures attention. Ideal for situations requiring clear signaling, this beacon offers flexible mounting options and a selection of strobe modes to suit various applications. With a wide operating voltage range and high ingress protection ratings, it's engineered for performance in challenging conditions, ensuring that it stands the test of time in both indoor and outdoor settings.
Versatile horizontal and vertical mounting options allow for flexible installation
High ingress protection ratings provide enhanced durability against environmental factors
Selectable strobe modes via DIP switch cater to specific signaling requirements
Designed for long service life ensuring dependable operation beyond 50,000 hours
Related links
- AUER Signal N Series Blue Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Red Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Green Beacon 120V Strobe Horizontal IP67, IP65
- AUER Signal N Series Yellow Beacon 120V Strobe Horizontal IP67, IP65
- AUER Signal N Series Orange Beacon 48V Strobe Horizontal IP65, IP67
- AUER Signal N Series Orange Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 240V Strobe Horizontal IP67, IP65
