AUER Signal N Series Red Beacon 120V Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-491
- Mfr. Part No.:
- 442102310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€258.08
(exc. VAT)
€317.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.08 |
*price indicative
- RS Stock No.:
- 617-491
- Mfr. Part No.:
- 442102310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the N-Series is a high-performance signaling solution designed to enhance visibility in various environments. Engineered with advanced LED technology, this beacon boasts three high-power LEDs that deliver impressive illumination while ensuring energy efficiency. Its robust polycarbonate housing provides exceptional durability, making it suitable for both indoor and outdoor applications. The versatile design allows for multiple mounting options, including horizontal and vertical configurations, ensuring seamless integration into any setting. With a wide voltage range and a duty cycle of 100%, this beacon is ideal for demanding conditions, promising a long service life of over 50,000 hours. The product combines functionality and reliability, tailored for businesses that value safety and visibility.
Designed for excellent visibility in a range of conditions
Employs modern LED technology for enhanced energy efficiency
Offers a flexible selection of strobe or double strobe modes
Constructed with a polycarbonate lens for added strength
Features a broad operating temperature range for varied environments
Related links
- AUER Signal N Series Blue Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Orange Beacon 120V Strobe Horizontal IP65, IP67
- AUER Signal N Series Red Beacon 48V Strobe Horizontal IP65, IP67
- AUER Signal N Series Red Beacon 240V Strobe Horizontal IP65, IP67
- AUER Signal N Series Red Beacon 120V Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 120V Strobe Horizontal IP67, IP65
- AUER Signal N Series Red Beacon 12V Steady LED Bulb IP67
