AUER Signal N Series Orange Beacon 48V Flashing, Steady Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-545
- Mfr. Part No.:
- 440101408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€245.51
(exc. VAT)
€301.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.51 |
*price indicative
- RS Stock No.:
- 617-545
- Mfr. Part No.:
- 440101408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 270mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 270mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the N-Series is designed to provide clear and effective signaling in various applications. With modern LED technology featuring three high-power LEDs, this beacon ensures outstanding visibility in challenging environments. Its sleek, robust housing is crafted from durable polycarbonate, suitable for harsh conditions, and is available in an array of lens colors to meet diverse signaling requirements. Whether installed horizontally or vertically, this versatile unit supports a wide voltage range, allowing for flexible installation options and ensuring compatibility with different systems. This beacons dual functionality allows users to switch between steady and flashing modes, catering to specific operational needs, making it an ideal solution for safety and alerting scenarios.
Constructed from impact-resistant polycarbonate for enhanced durability
Lightweight design facilitates easy installation while ensuring strong performance
Features a service life exceeding 50,000 hours for long-lasting operation
Offers a temperature tolerance of -30 °C to +60 °C, ensuring reliability in varied climates
IP65 and IP67 ratings guarantee protection against dust and water ingress
Related links
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Green Beacon 48V Flashing LED Bulb IP65
- AUER Signal N Series Orange Beacon 48V Strobe Horizontal IP65, IP67
- AUER Signal N Series Clear Beacon 12V Flashing LED Bulb IP67
