AUER Signal N Series Orange Beacon 48V Flashing, Steady Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-562
- Mfr. Part No.:
- 440301408
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-562
- Mfr. Part No.:
- 440301408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 270mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 270mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the N-Series is a remarkable lighting solution that utilizes cutting-edge modern LED technology, featuring three high-power LEDs for optimal visibility. Designed to withstand environmental challenges, this beacon is housed in a durable polycarbonate casing and boasts a wide voltage range, making it versatile for various applications. With its ability to switch between steady and flashing modes externally, it delivers effective communication signals with a high degree of protection rated IP65 and IP67. Its robust design and reliable performance make it ideal for both indoor and outdoor use, whether mounted vertically or horizontally. The combination of powerful lighting and practical design ensures that this beacon stands out, providing safety and signaling assurance in critical situations.
Modern LED technology enhances visibility and reliability
Durable polycarbonate housing ensures long-lasting performance
Ability to switch between steady and flashing modes for versatile use
Rated IP65 and IP67 for high protection against dust and water
Related links
- AUER Signal N Series Blue Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP65
- AUER Signal Q Series Orange Beacon 48V Flashing LED Bulb, IP66
- AUER Signal N Series Orange Beacon 48V Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 48V ac/dc Multi Strobe Tube IP65, IP67

