AUER Signal N Series Orange Beacon 240V Flashing, Steady Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-441
- Mfr. Part No.:
- 440301413
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-441
- Mfr. Part No.:
- 440301413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 40mA | |
| Mount Type | Tube | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 40mA | ||
Mount Type Tube | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal steady flashing beacon from the N-Series is a versatile signaling device designed for enhanced visibility in various environments. Utilizing advanced LED technology, this beacon ensures a brilliant illumination that effectively captures attention, whether mounted horizontally or vertically. Crafted from durable polycarbonate, the robust housing guarantees reliability over time, even under harsh conditions. With a range of vibrant lens colors available, including red, blue, and green, this beacon can be customized to suit diverse applications, making it suitable for both industrial and commercial use. Its ability to switch between steady and flashing modes offers users flexibility in signaling, while its IP65 and IP67 ratings ensure protection against dust and water ingress, solidifying its position as a dependable choice for safety and signaling needs.
Wide voltage range accommodates various power sources for versatile installation
High-power LEDs deliver exceptional brightness and a superior signaling effect
External switching capability allows for seamless mode changes between steady and flashing
Robust polycarbonate construction offers durability and resistance to environmental damage
Multiple color options enhance visibility and allow for color-coded signaling
Related links
- AUER Signal N Series Red Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Green Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Yellow Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67

