AUER Signal N Series Red Beacon 12V Steady, Flashing Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-442
- Mfr. Part No.:
- 440302405
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-442
- Mfr. Part No.:
- 440302405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 400mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 400mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the N-Series is designed for reliance and strong visibility in various environmental conditions. Featuring modern LED technology, this beacon is equipped with three high-power LEDs to ensure brilliant light output. Its robust polycarbonate housing, available in sleek black, guarantees durability while providing versatility with an impressive voltage range that supports both AC and DC operations. This beacon not only offers both steady and flashing light functionalities but can also be externally switched, facilitating easy adaptation to various signaling requirements. With an impressive IP65 and IP67 protection rating, it is crafted to withstand challenging weather, making it an ideal choice for both indoor and outdoor applications. The operational longevity of over 50,000 hours adds to its appeal, ensuring reduced maintenance requirements and enhanced cost-effectiveness over time.
Comprises three high-power LEDs for enhanced visibility
Offers both steady and flashing light modes for versatile signaling
Constructed from durable polycarbonate to withstand environmental stress
Supports a wide voltage range accommodating various installations
IP65 and IP67 ratings ensure protection against dust and water ingress
Related links
- AUER Signal N Series Red Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Blue Beacon 12V Steady LED Bulb IP65
- AUER Signal N Series Red Beacon 48V Steady LED Bulb IP65
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Red Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V ac Steady LED Bulb IP67
- AUER Signal N Series Green Beacon 48V Steady LED Bulb IP67

