AUER Signal N Series Green Beacon 240V Strobe Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-630
- Mfr. Part No.:
- 442306313
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-630
- Mfr. Part No.:
- 442306313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 74mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 74mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe Beacon S N-Series by Auer signal is a cutting-edge signaling device designed to provide exceptional visibility and reliability in various applications. Featuring a robust polycarbonate housing, this beacon is engineered to withstand harsh environmental conditions while delivering impressive performance. Its advanced LED technology incorporates multiple high-power LEDs to ensure a bright and attention-grabbing display. With versatile mounting options and a broad voltage range, this beacon can be seamlessly integrated into multiple systems. The device also prioritizes user convenience with an easy-to-use DIP switch for strobe settings and exceptional protection ratings, making it the ideal choice for safety and alert applications in diverse settings.
Constructed with durable polycarbonate for long-lasting reliability
Offers a wide variety of colors to meet specific signaling needs
Includes a selection switch for strobe settings tailored to user requirements
Ensures high visibility thanks to powerful LED output
Designed for horizontal and vertical mounting, providing flexibility in installation
Related links
- AUER Signal N Series Green Beacon 240V Strobe Horizontal IP67, IP65
- AUER Signal N Series Orange Beacon 240V Strobe Tube IP67, IP65
- AUER Signal N Series Clear Beacon 240V Strobe Tube IP67, IP65
- AUER Signal N Series Green Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Green Beacon 120V Strobe Horizontal IP67, IP65
- AUER Signal N Series Yellow Beacon 240V Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 240V Strobe Tube IP65, IP67

