AUER Signal N Series Yellow Beacon 240V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-633
- Mfr. Part No.:
- 442307313
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-633
- Mfr. Part No.:
- 442307313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 74mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 74mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon from the N-Series is designed for robust performance across various environments. This compact yet powerful device features modern LED technology, ensuring an impressive signaling effect. With a wide voltage range, it adapts effortlessly to different power supplies, making it versatile for multiple applications. The easy-to-use DIP switch allows users to choose between strobe and double strobe functions, allowing for tailored installations. Built to withstand the elements, it offers high degrees of protection against dust and water, ensuring reliability even in tough conditions, while its lightweight and durable polycarbonate housing contributes to its long service life.
Compact design allows for versatile mounting options
Modern technology enhances visibility and signaling effects
Switchable strobe functions offer user flexibility
Robust housing ensures longevity and durability
Related links
- AUER Signal N Series Yellow Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Red Beacon 240V Strobe Tube IP65, IP67
- AUER Signal N Series Blue Beacon 240V Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 240V Strobe Tube IP67, IP65
- AUER Signal N Series Green Beacon 240V Strobe Tube IP67, IP65
- AUER Signal N Series Clear Beacon 240V Strobe Tube IP67, IP65
- AUER Signal ECO Series Yellow Beacon 240V Strobe Tube IP66
- AUER Signal N Series Yellow Beacon 240V Strobe Horizontal IP67, IP65

